Part Details for EKZE350EC3471MJ20S by United Chemi-Con Inc
Results Overview of EKZE350EC3471MJ20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKZE350EC3471MJ20S Information
EKZE350EC3471MJ20S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKZE350EC3471MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKZE350EC3471MJ20S-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1500 In Stock |
|
$0.3136 / $1.1200 | Buy Now |
DISTI #
661-EKZE350EC3471MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 35V cut leads RoHS: Compliant | 1378 |
|
$0.3350 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk RoHS: Compliant |
4500 In Stock |
|
$0.3222 / $0.5510 | Buy Now |
DISTI #
83350464
|
Verical | Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2411 | Americas - 4500 |
|
$0.4252 / $0.7160 | Buy Now |
DISTI #
EKZE350EC3471MJ20S
|
Avnet Abacus | (Alt: EKZE350EC3471MJ20S) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk RoHS: Compliant |
4500 In Stock |
|
$0.3222 / $0.5510 | Buy Now |
Part Details for EKZE350EC3471MJ20S
EKZE350EC3471MJ20S CAD Models
EKZE350EC3471MJ20S Part Data Attributes
|
EKZE350EC3471MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE350EC3471MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1820 mA | |
Series | KZE | |
Terminal Pitch | 5 mm |
EKZE350EC3471MJ20S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the EKZE350EC3471MJ20S is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the EKZE350EC3471MJ20S is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, and can be used in high-vibration environments.
-
Yes, the EKZE350EC3471MJ20S meets the requirements of AEC-Q200, making it suitable for automotive applications.
-
The ESR of the EKZE350EC3471MJ20S is 0.015Ω at 100kHz, 20°C.
-
Yes, the EKZE350EC3471MJ20S is rated for operation up to 125°C, making it suitable for high-temperature environments.