Part Details for EKYB250ELL102MJ20S by United Chemi-Con Inc
Results Overview of EKYB250ELL102MJ20S by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKYB250ELL102MJ20S Information
EKYB250ELL102MJ20S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKYB250ELL102MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2356
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB250ELL102MJ20S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EKYB250ELL102MJ20S-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
20795 In Stock |
|
$0.2100 / $0.8000 | Buy Now |
DISTI #
661-EKYB250E102MJ20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF Tol 20% 10x20mm RoHS: Compliant | 979 |
|
$0.2250 / $0.7300 | Buy Now |
|
Future Electronics | KYB Series 25 V 1000 uF 105°C Ø10 x 20 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 927Box |
|
$0.1800 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 1650mA 10000h 105°C Bulk RoHS: Compliant |
4000 On Order |
|
$0.1710 / $0.3100 | Buy Now |
|
Future Electronics | KYB Series 25 V 1000 uF 105�C �10 x 20 mm Aluminum Electrolytic Capacitor Min Qty: 1 Package Multiple: 1 |
927 null |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
EKYB250ELL102MJ20S
|
IBS Electronics | CAP ALUMINUM LYTIC 1000UF 25V 20%( 10 X 20MM) RADIAL 5MM 1650MA 10000H 105C BULK Min Qty: 40 Package Multiple: 1 | 927 |
|
$0.2340 / $0.2600 | Buy Now |
DISTI #
EKYB250ELL102MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 1650mA 10000h 105°C Bulk RoHS: Compliant |
4000 On Order |
|
$0.1710 / $0.3100 | Buy Now |