Part Details for EKXG401ELL680MM25S by United Chemi-Con Inc
Results Overview of EKXG401ELL680MM25S by United Chemi-Con Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKXG401ELL680MM25S Information
EKXG401ELL680MM25S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKXG401ELL680MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3752
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 400V, Capacitance:68Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKXG401ELL680MM25S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 506 |
|
$1.1900 / $1.2900 | Buy Now |
DISTI #
565-1467-ND
|
DigiKey | CAP ALUM 68UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
72 In Stock |
|
$1.4594 / $2.7700 | Buy Now |
|
Future Electronics | KXG Series 400 V 68 uF ±20% LS=7.5mm Radial Mini Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 6000Bag |
|
$0.4250 / $0.4400 | Buy Now |
|
Future Electronics | KXG Series 400 V 68 uF ±20% LS=7.5mm Radial Mini Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.9900 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 585mA 10000h 105°C Bulk RoHS: Compliant |
3900 In Stock |
|
$0.8310 / $2.0230 | Buy Now |
DISTI #
66432599
|
Verical | Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 0.585A 10000h 105°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2236 | Americas - 3900 |
|
$1.0346 / $2.5798 | Buy Now |
|
Future Electronics | KXG Series 400 V 68 uF �20% LS=7.5mm Radial Mini Aluminum Electrolytic Capacitor Min Qty: 500 Package Multiple: 500 |
6000 null |
|
$0.4250 / $0.4400 | Buy Now |
DISTI #
EKXG401ELL680MM25S
|
IBS Electronics | CAP ALUMINUM 68UF 400V 20% (18 X 25MM) RADIAL 7.5MM 585MA 10000H 105, Ž, BULK Min Qty: 10 Package Multiple: 1 | 9900 |
|
$1.0803 / $2.6299 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 585mA 10000h 105°C Bulk RoHS: Compliant |
3900 In Stock |
|
$0.8310 / $2.0230 | Buy Now |
|
New Advantage Corporation | KXG Series 400 V 68 uF �20% LS=7.5mm Radial Mini Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4500 |
|
$0.6717 | Buy Now |
Part Details for EKXG401ELL680MM25S
EKXG401ELL680MM25S CAD Models
EKXG401ELL680MM25S Part Data Attributes
|
EKXG401ELL680MM25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG401ELL680MM25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1465 mA | |
Series | KXG | |
Terminal Pitch | 7.5 mm |
EKXG401ELL680MM25S Frequently Asked Questions (FAQ)
-
Typically, a 10-20% voltage derating is recommended to ensure reliable operation and prevent premature failure.
-
The ESR of the capacitor affects its ability to filter high-frequency noise and its overall impedance. A lower ESR generally indicates better performance.
-
The maximum operating temperature range for the EKXG401ELL680MM25S is typically -40°C to 105°C, but this may vary depending on the specific application and environmental conditions.
-
The physical size and shape of the capacitor can affect its ESL (Equivalent Series Inductance), which in turn affects its high-frequency performance. A smaller size and optimized shape can improve high-frequency performance.
-
The recommended PCB layout and land pattern for the EKXG401ELL680MM25S can be found in the manufacturer's application notes or datasheet. Proper layout and land pattern are crucial for optimal performance and reliability.