Part Details for EKMW401VSN471MQ45S by United Chemi-Con Inc
Results Overview of EKMW401VSN471MQ45S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMW401VSN471MQ45S Information
EKMW401VSN471MQ45S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMW401VSN471MQ45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9581
|
Newark | Cap, Alu Elec, 470Uf, 400V, Rad Can Smd, Capacitance:470Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Diameter:25.4Mmrohs Compliant: Yes |Chemi-Con EKMW401VSN471MQ45S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EKMW401VSN471MQ45S-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
110 In Stock |
|
$6.6194 / $12.8900 | Buy Now |
DISTI #
661-EKMW401V471MQ45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400Volts 470uF 25X45 RoHS: Compliant | 184 |
|
$6.2200 / $11.3800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 400V 20% (25.4 X 45mm) Snap-In 10mm 1870mA 2000h 105°C RoHS: Compliant |
200 In Stock |
|
$6.8300 / $10.4200 | Buy Now |
DISTI #
69861019
|
Verical | Cap Aluminum Lytic 470uF 400V 20% (25.4 X 45mm) Snap-In 10mm 1.87A 2000h 105°C RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2325 | Americas - 200 |
|
$8.7882 / $12.2588 | Buy Now |
DISTI #
EKMW401VSN471MQ45S
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 68 |
|
$5.2000 / $10.9000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 400V 20% (25.4 X 45mm) Snap-In 10mm 1870mA 2000h 105°C RoHS: Compliant |
200 In Stock |
|
$6.8300 / $10.4200 | Buy Now |