Part Details for EKMR451VSN181MQ30S by Chemi-Con
Results Overview of EKMR451VSN181MQ30S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMR451VSN181MQ30S Information
EKMR451VSN181MQ30S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMR451VSN181MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69063087
|
Verical | Cap Aluminum Lytic 180uF 450V 20% (25.4 X 30mm) Snap-In 10mm 1A 2000h 105C Min Qty: 14 Package Multiple: 1 Date Code: 2249 | Americas - 70 |
|
$3.9900 / $5.6800 | Buy Now |
|
Chip Stock | 3500 |
|
RFQ |
Part Details for EKMR451VSN181MQ30S
EKMR451VSN181MQ30S CAD Models
EKMR451VSN181MQ30S Part Data Attributes
|
EKMR451VSN181MQ30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMR451VSN181MQ30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8538 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMR451VSN181MQ30S
This table gives cross-reference parts and alternative options found for EKMR451VSN181MQ30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMR451VSN181MQ30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKMR451VNN181MQ30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | EKMR451VSN181MQ30S vs EKMR451VNN181MQ30S |
EKMW451VSN181MQ30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | EKMR451VSN181MQ30S vs EKMW451VSN181MQ30S |
EKMR451VSN181MQ30S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the EKMR451VSN181MQ30S is designed to withstand vibrations up to 10Hz to 2000Hz, 10G acceleration. However, it's recommended to consult with Chemi-Con or a qualified engineer to ensure the capacitor meets the specific vibration requirements of your application.
-
The EKMR451VSN181MQ30S has a maximum operating temperature of 125°C (257°F). While it can operate at high temperatures, the capacitance and ESR may degrade over time. It's essential to consider the temperature derating factors specified in the datasheet to ensure reliable operation.
-
The EKMR451VSN181MQ30S is a high-reliability capacitor, but it's essential to consult with Chemi-Con or a qualified engineer to ensure it meets the specific requirements of your application. Additional testing and certification may be required for certain industries.
-
The EKMR451VSN181MQ30S has a moisture sensitivity level of MSL 2, which means it can withstand normal humidity levels. However, it's recommended to take precautions to prevent moisture ingress, such as using conformal coating or sealing the device in a moisture-resistant package.