Part Details for EKMQ500ELL222MLN3S by United Chemi-Con Inc
Results Overview of EKMQ500ELL222MLN3S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ500ELL222MLN3S Information
EKMQ500ELL222MLN3S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ500ELL222MLN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4629960
|
Farnell | CAP, ALU ELEC, 2200UF, 50V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 500 |
|
$1.2370 / $2.5844 | Buy Now |
DISTI #
565-EKMQ500ELL222MLN3S-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
382 In Stock |
|
$0.9297 / $2.7400 | Buy Now |
DISTI #
661-EKMQ500ELL222MLN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2200uF Tol 20% 16x31.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.8650 / $2.3200 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1410mA 2000h 105°C Bulk RoHS: Compliant |
617 In Stock |
|
$0.8630 / $1.7270 | Buy Now |
DISTI #
69123948
|
Verical | Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1.41A 2000h 105°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2310 | Americas - 610 |
|
$1.2688 / $2.2490 | Buy Now |
DISTI #
EKMQ500ELL222MLN3S
|
IBS Electronics | CAP ALUMINUM LYTIC 2200UF 50V 20% (16 X 31.5MM) RADIAL 7.5MM 1410MA 2000H 105°, C BULK Min Qty: 10 Package Multiple: 1 | 617 |
|
$1.1219 / $2.2451 | Buy Now |
DISTI #
EKMQ500ELL222MLN3S
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 4890 |
|
$0.9290 / $2.6100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1410mA 2000h 105°C Bulk RoHS: Compliant |
617 In Stock |
|
$0.8630 / $1.7270 | Buy Now |
Part Details for EKMQ500ELL222MLN3S
EKMQ500ELL222MLN3S CAD Models
EKMQ500ELL222MLN3S Part Data Attributes
|
EKMQ500ELL222MLN3S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ500ELL222MLN3S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1410 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 7.5 mm |
EKMQ500ELL222MLN3S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the EKMQ500ELL222MLN3S is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the EKMQ500ELL222MLN3S is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, and can be used in high-vibration environments.
-
Yes, the EKMQ500ELL222MLN3S meets the requirements of the AEC-Q200 standard and is suitable for use in automotive applications.
-
The ESR of the EKMQ500ELL222MLN3S is typically around 0.015 ohms at 100kHz.
-
Yes, the EKMQ500ELL222MLN3S is rated for operation up to 125°C, making it suitable for use in high-temperature environments.