Part Details for EKMQ451VSN680MP25S by Chemi-Con
Results Overview of EKMQ451VSN680MP25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ451VSN680MP25S Information
EKMQ451VSN680MP25S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for EKMQ451VSN680MP25S
EKMQ451VSN680MP25S CAD Models
EKMQ451VSN680MP25S Part Data Attributes
|
EKMQ451VSN680MP25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ451VSN680MP25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.524785671 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMQ451VSN680MP25S
This table gives cross-reference parts and alternative options found for EKMQ451VSN680MP25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ451VSN680MP25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
450MXG68MEFCSN22X25 | Rubycon Corporation | $2.0422 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN | EKMQ451VSN680MP25S vs 450MXG68MEFCSN22X25 |
LAS2W680MELZ25 | Nichicon Corporation | $3.9018 | Aluminum Electrolytic Capacitor, | EKMQ451VSN680MP25S vs LAS2W680MELZ25 |
MAL209457689E3 | Vishay Intertechnologies | $4.0250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | EKMQ451VSN680MP25S vs MAL209457689E3 |
686LMH450MZBC | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | EKMQ451VSN680MP25S vs 686LMH450MZBC |
NRLPW680M450V22X25LF | NIC Components Corp | Check for Price | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | EKMQ451VSN680MP25S vs NRLPW680M450V22X25LF |
EKMQ451VNN680MP25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | EKMQ451VSN680MP25S vs EKMQ451VNN680MP25S |
381LX680M450H012 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF | EKMQ451VSN680MP25S vs 381LX680M450H012 |
450MXG68MSN22X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN, ROHS COMPLIANT | EKMQ451VSN680MP25S vs 450MXG68MSN22X25 |
MAL209457689E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 68 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EKMQ451VSN680MP25S vs MAL209457689E3 |
NRLPW680M450V22X25SF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN, ROHS COMPLIANT | EKMQ451VSN680MP25S vs NRLPW680M450V22X25SF |