Part Details for EKMQ451VSN151MQ30S by United Chemi-Con Inc
Results Overview of EKMQ451VSN151MQ30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ451VSN151MQ30S Information
EKMQ451VSN151MQ30S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ451VSN151MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3020-ND
|
DigiKey | CAP ALUM 150UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
317 In Stock |
|
$1.8088 / $4.5900 | Buy Now |
DISTI #
661-EKMQ451N151MQ30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 450 Volt RoHS: Compliant | 72 |
|
$1.7200 / $4.3700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 450V 20% (25.4 X 30mm) Snap-In 10mm 790mA 2000h 105°C RoHS: Compliant |
1000 In Stock |
|
$1.7830 / $4.2750 | Buy Now |
DISTI #
65083427
|
Verical | Cap Aluminum Lytic 150uF 450V 20% (25.4 X 30mm) Snap-In 10mm 0.79A 2000h 105°C RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2233 | Americas - 1000 |
|
$2.4471 / $5.0353 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 150uF 450V 20% (25.4 X 30mm) Snap-In 10mm 790mA 2000h 105°C RoHS: Compliant |
1000 In Stock |
|
$1.7830 / $4.2750 | Buy Now |
Part Details for EKMQ451VSN151MQ30S
EKMQ451VSN151MQ30S CAD Models
EKMQ451VSN151MQ30S Part Data Attributes
|
EKMQ451VSN151MQ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ451VSN151MQ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2210 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.77942 mA | |
Length | 30 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 790 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
EKMQ451VSN151MQ30S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the EKMQ451VSN151MQ30S is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the EKMQ451VSN151MQ30S capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The ESR of the EKMQ451VSN151MQ30S capacitor is typically around 0.015 ohms at 100 kHz.
-
Yes, the EKMQ451VSN151MQ30S capacitor is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
-
The shelf life of the EKMQ451VSN151MQ30S capacitor is typically 2 years from the date of manufacture, but it's recommended to follow proper storage and handling procedures to ensure the capacitor remains within its specifications.