Part Details for EKMQ401VSN271MP50S by United Chemi-Con Inc
Results Overview of EKMQ401VSN271MP50S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ401VSN271MP50S Information
EKMQ401VSN271MP50S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ401VSN271MP50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4630148
|
Farnell | CAP, ALU ELEC, 270UF, 400V, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 168 |
|
$3.5400 / $6.1378 | Buy Now |
DISTI #
565-EKMQ401VSN271MP50S-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
380 In Stock |
|
$2.5064 / $5.9300 | Buy Now |
DISTI #
661-EKMQ401N271MP50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 400 Volt RoHS: Compliant | 183 |
|
$2.5700 / $5.8500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 400V 20% (22 X 50mm) Snap-In 10mm 1220mA 2000h 105°C RoHS: Compliant | 0 |
|
$2.0400 / $4.4200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 270uF 400V 20% (22 X 50mm) Snap-In 10mm 1220mA 2000h 105°C RoHS: Compliant | 0 |
|
$2.0400 / $4.4200 | Buy Now |
Part Details for EKMQ401VSN271MP50S
EKMQ401VSN271MP50S CAD Models
EKMQ401VSN271MP50S Part Data Attributes
|
EKMQ401VSN271MP50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ401VSN271MP50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 921 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9859 mA | |
Length | 50 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1220 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
EKMQ401VSN271MP50S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the EKMQ401VSN271MP50S is 260°C (500°F) for 3 seconds or less, to prevent damage to the internal components.
-
Yes, the EKMQ401VSN271MP50S is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours duration.
-
Yes, the EKMQ401VSN271MP50S is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE) above the maximum allowed levels.
-
The ESR of the EKMQ401VSN271MP50S is 0.05 ohms maximum at 100 kHz, which is relatively low and suitable for high-frequency applications.
-
The EKMQ401VSN271MP50S is rated for operation up to 125°C, but its capacitance and ESR may degrade at higher temperatures. It's recommended to derate the capacitor's specifications according to the temperature derating curve provided in the datasheet.