Part Details for EKMQ401VSN221MQ35S by Chemi-Con
Results Overview of EKMQ401VSN221MQ35S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ401VSN221MQ35S Information
EKMQ401VSN221MQ35S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ401VSN221MQ35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMQ401VSN221MQ35S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 220uF 25.4X35 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 400 In Stock |
|
$2.5800 / $2.9700 | Buy Now |
Part Details for EKMQ401VSN221MQ35S
EKMQ401VSN221MQ35S CAD Models
EKMQ401VSN221MQ35S Part Data Attributes
|
EKMQ401VSN221MQ35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ401VSN221MQ35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.889943818 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
EKMQ401VSN221MQ35S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 250°C to 260°C, and the recommended soldering time is 3 to 5 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the EKMQ401VSN221MQ35S is designed to withstand high vibrations. It has a vibration endurance of 10Hz to 2000Hz, 1.5mm double amplitude, and can operate in environments with high mechanical stress.
-
Yes, the EKMQ401VSN221MQ35S has a maximum operating temperature of 125°C, making it suitable for use in high-temperature applications. However, it's essential to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
The ESR of the EKMQ401VSN221MQ35S is not explicitly stated in the datasheet. However, according to Chemi-Con's general specifications for the EKMQ series, the ESR is typically around 0.02Ω to 0.05Ω at 100kHz.
-
Yes, the EKMQ401VSN221MQ35S is suitable for use in DC-DC converters and switching power supplies due to its low ESR and high ripple current rating. However, it's essential to ensure that the capacitor's voltage and current ratings are not exceeded, and that the capacitor is properly sized for the specific application.