Part Details for EKMQ350ELL332MLN3S by United Chemi-Con Inc
Results Overview of EKMQ350ELL332MLN3S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ350ELL332MLN3S Information
EKMQ350ELL332MLN3S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ350ELL332MLN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMQ350ELL332MLN3S-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
680 In Stock |
|
$0.5167 / $1.7300 | Buy Now |
DISTI #
661-EKMQ350L332MLN3S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3300uF Tol 20% 16x31.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4920 / $1.6500 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.7880 / $1.7670 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.7880 / $1.7670 | Buy Now |
Part Details for EKMQ350ELL332MLN3S
EKMQ350ELL332MLN3S CAD Models
EKMQ350ELL332MLN3S Part Data Attributes
|
EKMQ350ELL332MLN3S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ350ELL332MLN3S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1500 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 7.5 mm |