Part Details for EKMQ251VSN331MP30S by United Chemi-Con Inc
Results Overview of EKMQ251VSN331MP30S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ251VSN331MP30S Information
EKMQ251VSN331MP30S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ251VSN331MP30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2967-ND
|
DigiKey | CAP ALUM 330UF 20% 250V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
30 In Stock |
|
$1.6226 / $4.2100 | Buy Now |
DISTI #
661-EKMQ251N331MP30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 250 Volt RoHS: Compliant | 0 |
|
$1.5200 / $4.0100 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1200mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.3600 / $2.9800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1200mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.3600 / $2.9800 | Buy Now |
Part Details for EKMQ251VSN331MP30S
EKMQ251VSN331MP30S CAD Models
EKMQ251VSN331MP30S Part Data Attributes
|
EKMQ251VSN331MP30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ251VSN331MP30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.86168 mA | |
Length | 30 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1200 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
EKMQ251VSN331MP30S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the EKMQ251VSN331MP30S is 260°C for 3 seconds or less, to prevent damage to the capacitor.
-
Yes, the EKMQ251VSN331MP30S is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, and can be used in high-vibration environments.
-
Yes, the EKMQ251VSN331MP30S meets the requirements of the AEC-Q200 standard for automotive applications, making it suitable for use in automotive systems.
-
The ESR of the EKMQ251VSN331MP30S is 30mΩ or less at 100kHz, which is relatively low and suitable for high-frequency applications.
-
The EKMQ251VSN331MP30S is rated for operation up to 125°C, making it suitable for use in high-temperature environments. However, the capacitance and ESR may vary with temperature.