Part Details for EKMQ250ELL472ML25S by United Chemi-Con Inc
Results Overview of EKMQ250ELL472ML25S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ250ELL472ML25S Information
EKMQ250ELL472ML25S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ250ELL472ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4630032
|
Farnell | CAP, ALU ELEC, 4700UF, 25V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 500 |
|
$0.9278 / $2.2828 | Buy Now |
DISTI #
565-4974-ND
|
DigiKey | CAP ALUM 4700UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
498 In Stock |
|
Buy Now | |
DISTI #
661-EKMQ250ELL472ML2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 4700uF Tol 20% 16x25mm AEC-Q200 RoHS: Compliant | 200 |
|
$0.7150 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1570mA 2000h 105°C Bulk RoHS: Compliant |
1393 In Stock |
|
$0.7320 / $1.3260 | Buy Now |
DISTI #
58193250
|
Verical | Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.57A 2000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1927 | Americas - 1375 |
|
$1.0341 / $1.5647 | Buy Now |
DISTI #
EKMQ250ELL472ML25S
|
Avnet Abacus | Electrolytic Capacitor Miniature 4700 F 25 V 20 Radial Leaded 2000 hours 105C Polar (Alt: EKMQ250ELL472ML25S) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
DISTI #
EKMQ250ELL472ML25S
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 3257 |
|
$0.6270 / $1.9300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1570mA 2000h 105°C Bulk RoHS: Compliant |
1393 In Stock |
|
$0.7320 / $1.3260 | Buy Now |
Part Details for EKMQ250ELL472ML25S
EKMQ250ELL472ML25S CAD Models
EKMQ250ELL472ML25S Part Data Attributes
|
EKMQ250ELL472ML25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ250ELL472ML25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1570 mA | |
Series | KMQ(RADIAL) | |
Terminal Pitch | 7.5 mm |
EKMQ250ELL472ML25S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the EKMQ250ELL472ML25S is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the EKMQ250ELL472ML25S is designed to withstand high vibrations and is suitable for use in applications with high mechanical stress.
-
Handle the capacitors by the body, not the leads, and store them in a cool, dry place away from direct sunlight and moisture.
-
The ESR of the EKMQ250ELL472ML25S is approximately 0.015 ohms at 100 kHz.
-
The EKMQ250ELL472ML25S is rated for operation up to 125°C, but derating is required for temperatures above 85°C.