Part Details for EKMQ201VSN681MQ30S by United Chemi-Con Inc
Results Overview of EKMQ201VSN681MQ30S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ201VSN681MQ30S Information
EKMQ201VSN681MQ30S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ201VSN681MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7250
|
Newark | Aluminum Electrolytic Capacitor 680Uf, 200V, 20%, Snap-In, Capacitance:680Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Chemi-Con EKMQ201VSN681MQ30S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-2953-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
186 In Stock |
|
$1.9418 / $4.8500 | Buy Now |
DISTI #
661-EKMQ201N681MQ30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 200 Volt RoHS: Compliant | 29 |
|
$2.0300 / $4.7500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 200V 20% (25.4 X 30mm) Snap-In 10mm 1750mA 2000h 105°C RoHS: Compliant |
370 In Stock |
|
$1.6700 / $3.6600 | Buy Now |
DISTI #
61759362
|
Verical | Cap Aluminum Lytic 680uF 200V 20% (25.4 X 30mm) Snap-In 10mm 1.75A 2000h 105°C RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2201 | Americas - 370 |
|
$2.3790 / $4.7580 | Buy Now |
DISTI #
EKMQ201VSN681MQ30S
|
IBS Electronics | CAP ALUMINUM LYTIC 680UF 200V 20% (25.4 X 30MM) SNAP-IN 10MM 1750MA 2000H 105°, C Min Qty: 5 Package Multiple: 1 | 370 |
|
$2.1710 / $4.7580 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 200V 20% (25.4 X 30mm) Snap-In 10mm 1750mA 2000h 105°C RoHS: Compliant |
370 In Stock |
|
$1.6700 / $3.6600 | Buy Now |
Part Details for EKMQ201VSN681MQ30S
EKMQ201VSN681MQ30S CAD Models
EKMQ201VSN681MQ30S Part Data Attributes
|
EKMQ201VSN681MQ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ201VSN681MQ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 366 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.10635 mA | |
Length | 30 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1750 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
EKMQ201VSN681MQ30S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the EKMQ201VSN681MQ30S is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the EKMQ201VSN681MQ30S is designed to withstand high vibrations and is suitable for use in applications with high mechanical stress.
-
The ESR of the EKMQ201VSN681MQ30S is relatively low, which means it can handle high-frequency switching and has low power losses, making it suitable for high-performance applications.
-
Yes, the EKMQ201VSN681MQ30S is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
Yes, the EKMQ201VSN681MQ30S has a moisture-resistant coating and is designed to operate in humid environments, but it's still important to follow proper storage and handling procedures to prevent moisture absorption.