Part Details for EKMH401VNN121MQ30T by United Chemi-Con Inc
Results Overview of EKMH401VNN121MQ30T by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMH401VNN121MQ30T Information
EKMH401VNN121MQ30T by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMH401VNN121MQ30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 400V 20% (25.4 X 30mm) Snap-In 10mm 2.072 Ohm 720mA 2000h 105°C RoHS: Compliant |
376 In Stock |
|
$1.3000 / $2.8900 | Buy Now |
DISTI #
51692449
|
Verical | Cap Aluminum Lytic 120uF 400V 20% (25.4 X 30mm) Snap-In 10mm 2.072 Ohm 0.72A 2000h 105°C RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1402 | Americas - 370 |
|
$1.8070 / $3.7570 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 120uF 400V 20% (25.4 X 30mm) Snap-In 10mm 2.072 Ohm 720mA 2000h 105°C RoHS: Compliant |
376 In Stock |
|
$1.3000 / $2.8900 | Buy Now |