Part Details for EHT-115-01-L-D-SM-SR-P by Samtec Inc
Results Overview of EHT-115-01-L-D-SM-SR-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHT-115-01-L-D-SM-SR-P Information
EHT-115-01-L-D-SM-SR-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EHT-115-01-L-D-SM-SR-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7862
|
Newark | "2.00 Mm Shrouded Idc Ejector Header" |Samtec EHT-115-01-L-D-SM-SR-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $12.3600 | Buy Now |
DISTI #
EHT-115-01-L-D-SM-SR-P-ND
|
DigiKey | CONN HEADER SMD 30POS 2MM Min Qty: 11 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2246 | Buy Now |
DISTI #
EHT-115-01-L-D-SM-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount, EHT - Rail/Tube (Alt: EHT-115-01-L-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$5.9328 / $8.9768 | Buy Now |
DISTI #
EHT-115-01-L-D-SM-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount, EHT - Rail/Tube (Alt: EHT-115-01-L-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$5.9328 / $8.9768 | Buy Now |
DISTI #
200-EHT11501LDSMSRP
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.7400 / $9.1600 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.9700 / $8.9100 | Buy Now |
DISTI #
5cd8df4acd7c1c4c382d6f49
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$2.7400 / $9.1600 | Buy Now |
DISTI #
000000000003508442
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$5.2900 / $9.1600 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.9700 / $8.9100 | Buy Now |
|
Vyrian | Connectors | 907 |
|
RFQ |
Part Details for EHT-115-01-L-D-SM-SR-P
EHT-115-01-L-D-SM-SR-P CAD Models
EHT-115-01-L-D-SM-SR-P Part Data Attributes
|
EHT-115-01-L-D-SM-SR-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-115-01-L-D-SM-SR-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |