Part Details for EHHD015A0A841Z by OmniOn Power Inc
Results Overview of EHHD015A0A841Z by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHHD015A0A841Z Information
EHHD015A0A841Z by OmniOn Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EHHD015A0A841Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHHD015A0A841Z-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 360 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.9243 | Buy Now |
DISTI #
150033617
|
Avnet Americas | Module DC-DC Single 5V 15A 75W Through Hole 8-Pin Eighth-Brick - Bulk (Alt: 150033617) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 75 |
|
$27.1572 / $29.0270 | Buy Now |
DISTI #
894-EHHD015A0A841Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 75W 18-75Vin 5V 15A TH 2.79Pin AutoResrt RoHS: Compliant | 0 |
|
$29.9800 / $36.5400 | Order Now |
DISTI #
000000000005001803
|
Sager | Isolated DC/DC Converters - Through Hole 75W 18-75Vin 5V 15A TH 2.79Pin AutoResrt Min Qty: 1 | 0 |
|
$29.2000 / $32.5800 | Buy Now |