Part Details for EHHD015A0A841Z by ABB Industrial Connection and Solution
Results Overview of EHHD015A0A841Z by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHHD015A0A841Z Information
EHHD015A0A841Z by ABB Industrial Connection and Solution is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for EHHD015A0A841Z
EHHD015A0A841Z CAD Models
EHHD015A0A841Z Part Data Attributes
|
EHHD015A0A841Z
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
EHHD015A0A841Z
ABB Industrial Connection and Solution
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Package Description | ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e1 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 28 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 8.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
Alternate Parts for EHHD015A0A841Z
This table gives cross-reference parts and alternative options found for EHHD015A0A841Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHHD015A0A841Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
150033617 | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, EIGHTH BRICK PACKAGE-8 | EHHD015A0A841Z vs 150033617 |
HBS075YG-A81V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | EHHD015A0A841Z vs HBS075YG-A81V |
HBS075YG-A3V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | EHHD015A0A841Z vs HBS075YG-A3V |
HBS075YG-ANT1V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | EHHD015A0A841Z vs HBS075YG-ANT1V |
HBS075YG-ANT83H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | EHHD015A0A841Z vs HBS075YG-ANT83H |
0RCY-60U050 | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 1/8 BRICK PACKAGE-8 | EHHD015A0A841Z vs 0RCY-60U050 |
07CY-60U05LG | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 1/8 BRICK PACKAGE-8 | EHHD015A0A841Z vs 07CY-60U05LG |
EHHD015A0A64Z | Lineage Power | Check for Price | IC 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module | EHHD015A0A841Z vs EHHD015A0A64Z |
HBS075YG-A1H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | EHHD015A0A841Z vs HBS075YG-A1H |
ICH7524WS05N | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL PACKAGE-9 | EHHD015A0A841Z vs ICH7524WS05N |