Part Details for EHF-110-01-F-D-SM-P-FR by Samtec Inc
Results Overview of EHF-110-01-F-D-SM-P-FR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHF-110-01-F-D-SM-P-FR Information
EHF-110-01-F-D-SM-P-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EHF-110-01-F-D-SM-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM4715
|
Newark | .050" Shrouded Idc Header With Ejectors Rohs Compliant: Yes |Samtec EHF-110-01-F-D-SM-P-FR RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 / $2.8700 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-
|
Avnet Americas | Connector Ejector Header 20 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EHF-110-01-F-D-SM-) Min Qty: 150 Package Multiple: 150 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.3667 / $3.1992 | Buy Now |
DISTI #
200-EHF11001FDSMPFR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors | 0 |
|
$2.5800 / $3.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $3.4800 | Buy Now |
DISTI #
5ff3cbc99eb9618c5e45e6bf
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 150 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.6600 / $3.2800 | Buy Now |
DISTI #
000000000006203849
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 150 | 0 |
|
$1.6600 / $3.2800 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-P-FR
|
Avnet Abacus | Connector Ejector Header 20 Position 127mm Solder Straight Surface Mount TR (Alt: EHF-110-01-F-D-SM-P-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EHF-110-01-F-D-SM-P-FR
|
Avnet Abacus | Connector Ejector Header 20 Position 127mm Solder Straight Surface Mount TR - Tape and Reel (Alt: EHF-110-01-F-D-SM-P-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6500 / $3.4800 | Buy Now |
Part Details for EHF-110-01-F-D-SM-P-FR
EHF-110-01-F-D-SM-P-FR CAD Models
EHF-110-01-F-D-SM-P-FR Part Data Attributes
|
EHF-110-01-F-D-SM-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-110-01-F-D-SM-P-FR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.263 inch | |
Body Depth | 0.325 inch | |
Body Length | 1.07 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.95 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |