Part Details for EHF-110-01-F-D-SM-LC-K by Samtec Inc
Results Overview of EHF-110-01-F-D-SM-LC-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHF-110-01-F-D-SM-LC-K Information
EHF-110-01-F-D-SM-LC-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EHF-110-01-F-D-SM-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5363
|
Newark | ".050" Shrouded Idc Header With Ejectors" |Samtec EHF-110-01-F-D-SM-LC-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $7.9200 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-LC-K-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2945 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: EHF-110-01-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$3.3696 / $4.5570 | Buy Now |
DISTI #
200-EHF11001FDSMLCK
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$2.2100 / $4.6500 | Order Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$1.8700 / $4.7900 | Buy Now |
DISTI #
5cd8df11cd7c1c4c382d2c95
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$1.8200 / $4.6500 | Buy Now |
DISTI #
000000000001291556
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$2.7800 / $4.6500 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-LC-K
|
Avnet Abacus | Pin Header WiretoBoard 127 mm 2 Rows 20 Contacts Surface Mount EHF (Alt: EHF-110-01-F-D-SM-LC-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$1.8700 / $4.7900 | Buy Now |
|
Vyrian | Connectors | 378 |
|
RFQ |
Part Details for EHF-110-01-F-D-SM-LC-K
EHF-110-01-F-D-SM-LC-K CAD Models
EHF-110-01-F-D-SM-LC-K Part Data Attributes
|
EHF-110-01-F-D-SM-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-110-01-F-D-SM-LC-K
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |