-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHF-110-01-F-D-SM-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5361
|
Newark | Connector, Header, 20 Position, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Ehf Series Rohs Compliant: Yes |Samtec EHF-110-01-F-D-SM-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9400 / $3.5500 | Buy Now |
DISTI #
612-EHF-110-01-F-D-SM-K-TRCT-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430 In Stock |
|
$2.6760 / $5.1500 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-K-TR
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, EHF Series - Tape and Reel (Alt: EHF-110-01-F-D-SM-K-TR) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 6 Days Container: Reel | 450 |
|
$2.3167 / $3.0256 | Buy Now |
DISTI #
200-EHF11001FDSMKTR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 293 |
|
$2.5900 / $4.4000 | Buy Now |
DISTI #
V36:1790_07978886
|
Arrow Electronics | Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks Date Code: 2438 | Americas - 900 |
|
$2.8130 / $4.4000 | Buy Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$1.6900 / $4.5400 | Buy Now |
DISTI #
84936661
|
Verical | Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2438 | Americas - 900 |
|
$2.8130 | Buy Now |
DISTI #
5cd8df14cd7c1c4c382d2fca
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.6400 / $4.4000 | Buy Now |
DISTI #
000000000001291554
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$2.5900 / $4.4000 | Buy Now |
DISTI #
EHF-110-01-F-D-SM-K-TR
|
Avnet Abacus | Pin Header WiretoBoard 127 mm 2 Rows 20 Contacts Surface Mount EHF Series (Alt: EHF-110-01-F-D-SM-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHF-110-01-F-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-110-01-F-D-SM-K-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for EHF-110-01-F-D-SM-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-110-01-F-D-SM-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EHF-110-01-L-D-SM-K-TR | Samtec Inc | $4.8688 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | EHF-110-01-F-D-SM-K-TR vs EHF-110-01-L-D-SM-K-TR |
The recommended mating sequence for the EHF-110-01-F-D-SM-K-TR connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
Yes, the EHF-110-01-F-D-SM-K-TR connector is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high shock and vibration.
The maximum operating temperature for the EHF-110-01-F-D-SM-K-TR connector is 125°C. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
The EHF-110-01-F-D-SM-K-TR connector is designed for use with PCBs of a specific thickness (typically 1.57mm). However, Samtec offers customization options for different PCB thicknesses. Contact Samtec's technical support for more information.
The recommended torque for the screw locks on the EHF-110-01-F-D-SM-K-TR connector is 0.5-1.5 N·m (4-12 in·lb). Over-torquing can damage the connector, so it's essential to follow the recommended torque specification.