-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Female-Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHDB9FFB by Switchcraft Conxall is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3269
|
Newark | Adapter, D-Sub, 9Pos, Rcpt-Rcpt, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:9Positions Rohs Compliant: Yes |Switchcraft/conxall EHDB9FFB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$12.7000 / $18.9000 | Buy Now |
DISTI #
SC2031-ND
|
DigiKey | DSUB GENDER CHANGER DB9F DB9F Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
144 In Stock |
|
$13.0702 / $20.2700 | Buy Now |
DISTI #
502-EHDB9FFB
|
Mouser Electronics | D-Sub Adapters & Gender Changers EH SERIES DB9 FEM-FE RoHS: Compliant | 132 |
|
$13.0700 / $19.1500 | Buy Now |
DISTI #
70214484
|
RS | EH Series Panel Mount D-sub Connector Kit Female to Female 9 Way 1.5A Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 556 |
|
$15.9200 / $20.6800 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Adapter - Standard D Sub - Receptacle - 9 Positions - Standard D Sub - Receptacle. RoHS: Compliant |
29 In Stock |
|
$12.1900 / $20.1600 | Buy Now |
DISTI #
51689591
|
Verical | Conn D-Sub Adapter SKT/SKT 9/9 POS ST Panel Mount 1 Port Bulk Min Qty: 3 Package Multiple: 1 Date Code: 1905 | Americas - 29 |
|
$16.4060 / $26.2080 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 9 CONTACTS(SIDE1), 9 CONTACTS(SIDE2), FEMALE-FEMALE | 2 |
|
Buy Now | |
DISTI #
EHDB9FFB
|
TTI | D-Sub Adapters & Gender Changers EH SERIES DB9 FEM-FE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 110 In Stock |
|
$12.5600 / $18.1100 | Buy Now |
DISTI #
EHDB9FFB
|
TME | Transition: D-Sub coupler, D-Sub 9pin female,both sides, black Min Qty: 1 | 81 |
|
$14.3000 / $18.4000 | Buy Now |
DISTI #
EHDB9FFB
|
IBS Electronics | EH SERIES PANEL MOUNT D-SUB CONNECTOR KIT FEMALE TO FEMALE 9 WAY 1.5A | SWITCHCRAFT EHDB9FFB Min Qty: 1 Package Multiple: 1 | 29 |
|
$15.8470 / $26.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHDB9FFB
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHDB9FFB
Switchcraft Conxall
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Female-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.748 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.32 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | NICKEL SILVER | |
Straight Connection | YES |
The recommended torque for the EHDB9FFB connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the jackscrew.
Yes, the EHDB9FFB is designed to withstand high-vibration environments. It meets the vibration requirements of MIL-DTL-38999, which includes vibration testing up to 20 G's.
Yes, the EHDB9FFB is part of the Switchcraft Conxall EHDB series, which is designed to be intermateable with other connectors in the same series.
The operating temperature range for the EHDB9FFB is -55°C to 125°C (-65°F to 257°F).
Yes, the EHDB9FFB is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability.