Part Details for EGL41D by General Instrument Corp
Results Overview of EGL41D by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGL41D Information
EGL41D by General Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for EGL41D
EGL41D CAD Models
EGL41D Part Data Attributes
Alternate Parts for EGL41D
This table gives cross-reference parts and alternative options found for EGL41D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL41D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYM13-30-E3/97 | Vishay Semiconductors | Check for Price | SCHOTTKY 30V 1A 2PIN DO-213AB - Tape and Reel | EGL41D vs BYM13-30-E3/97 |
1N5621USX | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, | EGL41D vs 1N5621USX |
EGL41G-E3/96 | Vishay Semiconductors | Check for Price | Diode Switching 400V 1A 2-Pin DO-213AB T/R | EGL41D vs EGL41G-E3/96 |
BYM12-150 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), | EGL41D vs BYM12-150 |
JANTX1N5621US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | EGL41D vs JANTX1N5621US |
BYM12-150 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB, PLASTIC, GL41, 2 PIN | EGL41D vs BYM12-150 |
BYM12-400 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | EGL41D vs BYM12-400 |
EGL41C | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | EGL41D vs EGL41C |
JANS1N5621US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | EGL41D vs JANS1N5621US |