Part Details for EGL41C by Vishay Intertechnologies
Results Overview of EGL41C by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGL41C Information
EGL41C by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for EGL41C
EGL41C CAD Models
EGL41C Part Data Attributes
|
EGL41C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGL41C
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 150V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for EGL41C
This table gives cross-reference parts and alternative options found for EGL41C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL41C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR1150 | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | EGL41C vs SR1150 |
1N5806D2B-JQRS.GRPB | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 150V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | EGL41C vs 1N5806D2B-JQRS.GRPB |
1N5806D2A-JQRS.XRAY | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 150V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | EGL41C vs 1N5806D2A-JQRS.XRAY |
LMBR1150FT1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | EGL41C vs LMBR1150FT1G |
SU3L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EGL41C vs SU3L |
1N5806D2A-JQRS.GRPB | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 150V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | EGL41C vs 1N5806D2A-JQRS.GRPB |
1N5806D2B-JQRS.L1DE | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 150V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | EGL41C vs 1N5806D2B-JQRS.L1DE |
1N5806D2B-JQRS.CVP | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | EGL41C vs 1N5806D2B-JQRS.CVP |
1N5806D2B-JQRS.RAD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 150V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | EGL41C vs 1N5806D2B-JQRS.RAD |
1N5806D2B-JQRS.GBDM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | EGL41C vs 1N5806D2B-JQRS.GBDM |