-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGF1THE3/5CA by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGF1THE3/5CA
|
EBV Elektronik | Diode Switching 13KV 1A 2Pin DO214BA TR (Alt: EGF1THE3/5CA) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EGF1THE3/5CA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGF1THE3/5CA
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for EGF1THE3/5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGF1THE3/5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EGF1THE3/67A | Vishay Intertechnologies | $0.2869 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | EGF1THE3/5CA vs EGF1THE3/67A |
EGF1T-E3/67A | Vishay Semiconductors | Check for Price | Diode Switching 1.3KV 1A 2-Pin DO-214BA T/R | EGF1THE3/5CA vs EGF1T-E3/67A |
EGF1THE3/67A | Vishay Semiconductors | Check for Price | DIODE 1A 1300V 75NS DO-214BA | EGF1THE3/5CA vs EGF1THE3/67A |
The recommended storage condition for EGF1THE3/5CA is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
Yes, EGF1THE3/5CA is suitable for high-reliability applications due to its high-quality construction and rigorous testing, making it a reliable choice for critical systems.
Handle EGF1THE3/5CA by the body, avoiding touching the leads or glass seal, and use anti-static wrist straps or mats to prevent electrostatic discharge damage.
The maximum allowable voltage derating for EGF1THE3/5CA is 80% of the rated voltage, but it's recommended to consult the datasheet and application notes for specific derating guidelines.
Yes, EGF1THE3/5CA is designed to operate in high-temperature environments, with a maximum operating temperature of 150°C, making it suitable for applications such as automotive, industrial, and aerospace.