Datasheets
EGF1D-E3/67A by:

Diode Switching 200V 1A 2-Pin DO-214BA T/R

Part Details for EGF1D-E3/67A by Vishay Semiconductors

Results Overview of EGF1D-E3/67A by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

EGF1D-E3/67A Information

EGF1D-E3/67A by Vishay Semiconductors is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for EGF1D-E3/67A

Part # Distributor Description Stock Price Buy
DISTI # EGF1D-E3/67AGICT-ND
DigiKey DIODE STANDARD 200V 1A DO214BA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1087
In Stock
  • 1 $0.3300
  • 10 $0.2790
  • 1,500 $0.2242
  • 3,000 $0.2200
  • 4,500 $0.2160
  • 7,500 $0.2125
$0.2125 / $0.3300 Buy Now

Part Details for EGF1D-E3/67A

EGF1D-E3/67A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EGF1D-E3/67A Part Data Attributes

EGF1D-E3/67A Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
EGF1D-E3/67A Vishay Semiconductors Diode Switching 200V 1A 2-Pin DO-214BA T/R
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-214BA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY
Breakdown Voltage-Min 200 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-214BA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 200 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

EGF1D-E3/67A Frequently Asked Questions (FAQ)

  • The recommended storage condition for EGF1D-E3/67A is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.

  • Yes, EGF1D-E3/67A is designed for high-reliability applications, including aerospace, defense, and industrial control systems, due to its high-quality materials and manufacturing process.

  • EGF1D-E3/67A is designed to withstand power surges and spikes up to 10 kV, making it suitable for use in harsh electrical environments.

  • Yes, EGF1D-E3/67A is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.

  • The typical lead time for EGF1D-E3/67A is 8-12 weeks, depending on the quantity and availability of the component.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGF1D-E3/67A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGF1D-E3/67A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of EGF1D-E3/67A would you like to use for your alert(s)?
  • Please alert me when EGF1D-E3/67A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGF1D-E3/67A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGF1D-E3/67A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGF1D-E3/67A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGF1D-E3/67A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGF1D-E3/67A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: