Part Details for EGF1D-E3/5CA by Vishay Intertechnologies
Results Overview of EGF1D-E3/5CA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGF1D-E3/5CA Information
EGF1D-E3/5CA by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for EGF1D-E3/5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGF1D-E3/5CA
|
Avnet Americas | 1A,200V,50NS,UF SUPERECT,SMD - Tape and Reel (Alt: EGF1D-E3/5CA) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2156 | Buy Now |
DISTI #
625-EGF1D-E3/5CA
|
Mouser Electronics | Rectifiers 200 Volt 1.0A 50ns Glass Passivated RoHS: Compliant | 7662 |
|
$0.2220 / $0.8100 | Buy Now |
DISTI #
EGF1D-E3/5CA
|
TTI | Rectifiers 200 Volt 1.0A 50ns Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2070 / $0.2200 | Buy Now |
DISTI #
EGF1D-E3/5CA
|
EBV Elektronik | 1A200V50NSUF SUPERECTSMD (Alt: EGF1D-E3/5CA) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EGF1D-E3/5CA
EGF1D-E3/5CA CAD Models
EGF1D-E3/5CA Part Data Attributes
|
EGF1D-E3/5CA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGF1D-E3/5CA
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
EGF1D-E3/5CA Frequently Asked Questions (FAQ)
-
The recommended storage condition for EGF1D-E3/5CA is in a dry, cool place with a temperature range of -40°C to 125°C and humidity below 60%. This helps to prevent moisture absorption and ensures the component's reliability.
-
Yes, EGF1D-E3/5CA is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency. However, it's essential to consider the component's impedance characteristics and ensure it meets the specific application requirements.
-
To prevent damage, follow the recommended soldering profile: peak temperature 260°C, time 10 seconds. Avoid using excessive force, bending, or twisting during handling and rework. Use a soldering iron with a temperature-controlled tip and a low-wattage setting to prevent overheating.
-
Yes, EGF1D-E3/5CA is compatible with lead-free soldering processes. The component's terminations are made of a lead-free, tin-silver-copper alloy that meets the requirements of the RoHS directive.
-
The expected lifespan of EGF1D-E3/5CA depends on various factors, including operating conditions, temperature, and humidity. Under normal operating conditions, the component can last for 10 to 20 years or more. However, it's essential to follow the recommended usage guidelines and storage conditions to ensure the component's reliability and longevity.