Part Details for EG8290-000 by TE Connectivity
Results Overview of EG8290-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EG8290-000 Information
EG8290-000 by TE Connectivity is a Fiber Optic Splitter/Coupler.
Fiber Optic Splitter/Couplers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for EG8290-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG8290-000
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EG8290-000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 4 Lead time: 10 Weeks, 5 Days Container: Box | 0 |
|
$198.3150 / $281.3375 | Buy Now |
DISTI #
70745787
|
RS | S1260-3/4inx25ft-CL , Fluoropolymer Adhesive Tape, 19mm(W) Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$412.3400 | RFQ |
DISTI #
RYCS1260-TAPE-3/4INX25FT-
|
Heilind Electronics | EG8290-000 6-1899835-9 S1260-TAPE-3/4INX25FT-CL | Americas - 0 in Stock |
|
$330.9853 | Buy Now |
|
Onlinecomponents.com | S1260-TAPE-3/4INX25FT-CL RoHS: Compliant |
51 In Stock 24 On Order |
|
$309.5200 / $371.6100 | Buy Now |
DISTI #
EG8290-000
|
TTI | Adhesive Tapes S1260-3/4inx25ft-CL RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$205.4500 / $299.3300 | Buy Now |
DISTI #
RYCS1260-TAPE-3/4INX25FT-
|
Interstate Connecting Components | EG8290-000 6-1899835-9 S1260-TAPE-3/4INX25FT-CL | 0 |
|
$330.9853 | Buy Now |
DISTI #
000000000005428565
|
Sager | Adhesive Tapes S1260-3/4inx25ft-CL Min Qty: 24 | 0 |
|
$248.0000 / $306.9200 | Buy Now |
|
Master Electronics | S1260-TAPE-3/4INX25FT-CL RoHS: Compliant |
51 In Stock 24 On Order |
|
$309.5200 / $371.6100 | Buy Now |
Part Details for EG8290-000
EG8290-000 CAD Models
EG8290-000 Part Data Attributes
|
EG8290-000
TE Connectivity
Buy Now
|
Compare Parts:
EG8290-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |