Part Details for EG-2121CA200.0000M-LGPAL3 by Epson Electronics America Inc
Results Overview of EG-2121CA200.0000M-LGPAL3 by Epson Electronics America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EG-2121CA200.0000M-LGPAL3 Information
EG-2121CA200.0000M-LGPAL3 by Epson Electronics America Inc is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for EG-2121CA200.0000M-LGPAL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SAW MHZ 2.5V+/-50PPM(0~70C) AGING 250TR RoHS: Compliant | 0 |
|
$18.0100 / $49.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$16.8000 | Buy Now |
|
Quest Components | 13 |
|
$18.2000 | Buy Now |
Part Details for EG-2121CA200.0000M-LGPAL3
EG-2121CA200.0000M-LGPAL3 CAD Models
EG-2121CA200.0000M-LGPAL3 Part Data Attributes
|
EG-2121CA200.0000M-LGPAL3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
EG-2121CA200.0000M-LGPAL3
Epson Electronics America Inc
CLOCK SAW OSCILLATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 53.125 MHz | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVDS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.2mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |