Part Details for EG-2121CA156.2500M-PHPAL3 by Epson Electronics America Inc
Results Overview of EG-2121CA156.2500M-PHPAL3 by Epson Electronics America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EG-2121CA156.2500M-PHPAL3 Information
EG-2121CA156.2500M-PHPAL3 by Epson Electronics America Inc is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for EG-2121CA156.2500M-PHPAL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MHZ 2.5V+/-100PPM(0~70C) AGING 250TR RoHS: Compliant | 0 |
|
$7.4900 / $15.6100 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$22.8000 / $24.0000 | Buy Now |
Part Details for EG-2121CA156.2500M-PHPAL3
EG-2121CA156.2500M-PHPAL3 CAD Models
EG-2121CA156.2500M-PHPAL3 Part Data Attributes
|
EG-2121CA156.2500M-PHPAL3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
EG-2121CA156.2500M-PHPAL3
Epson Electronics America Inc
CLOCK SAW OSCILLATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 53.125 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.2mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |