Part Details for EFM8UB20F32G-B-QFP32 by Silicon Laboratories Inc
Results Overview of EFM8UB20F32G-B-QFP32 by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8UB20F32G-B-QFP32 Information
EFM8UB20F32G-B-QFP32 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8UB20F32G-B-QFP32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8213
|
Newark | Mcu, 8Bit, 8051, 48Mhz, Qfp-32, Product Range:Efm8 Family Efm8Ub Series Microcontrollers, Cpu Speed:48Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Qfp, No. Of I/O S:25I/O S, Embedded Rohs Compliant: Yes |Silicon Labs EFM8UB20F32G-B-QFP32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 607 |
|
$1.8800 / $5.0300 | Buy Now |
DISTI #
EFM8UB20F32G-B-QFP32-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32QFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
679 In Stock |
|
$1.7975 / $3.2100 | Buy Now |
DISTI #
634-EFM8UBF32GBQFP32
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU RoHS: Compliant | 6357 |
|
$1.8100 / $5.0300 | Buy Now |
|
Braemac Americas-Symmetry | 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU Min Qty: 1 | 0 |
|
$1.8500 | Buy Now |
Part Details for EFM8UB20F32G-B-QFP32
EFM8UB20F32G-B-QFP32 CAD Models
EFM8UB20F32G-B-QFP32 Part Data Attributes
|
EFM8UB20F32G-B-QFP32
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8UB20F32G-B-QFP32
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-10-25 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 30 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
EFM8UB20F32G-B-QFP32 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM8UB20F32G-B-QFP32 is 50 MHz.
-
The EFM8UB20F32G-B-QFP32 has 32 KB of flash memory.
-
The operating voltage range of the EFM8UB20F32G-B-QFP32 is 2.7V to 5.5V.
-
Yes, the EFM8UB20F32G-B-QFP32 has a built-in UART, as well as other serial communication interfaces such as SPI and I2C.
-
Yes, the EFM8UB20F32G-B-QFP32 has several low-power modes, including a 'stop' mode that reduces power consumption to as low as 0.5 μA.