Part Details for EFM8UB11F16G-C-QSOP24 by Silicon Laboratories Inc
Results Overview of EFM8UB11F16G-C-QSOP24 by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8UB11F16G-C-QSOP24 Information
EFM8UB11F16G-C-QSOP24 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8UB11F16G-C-QSOP24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2930499
|
Farnell | MCU, 8BIT, 50MHZ, QSOP-24 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 26 |
|
$2.3420 / $2.7279 | Buy Now |
DISTI #
336-3411-5-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24QSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1095 In Stock |
|
$1.2373 / $3.7400 | Buy Now |
DISTI #
634-8UB11F16GCQSOP24
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU RoHS: Compliant | 147 |
|
$1.2300 / $3.7400 | Buy Now |
DISTI #
V79:2366_17800180
|
Arrow Electronics | MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V 24-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2132 | Americas - 49 |
|
Buy Now | |
DISTI #
65209242
|
Verical | MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V 24-Pin QSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2132 | Americas - 49 |
|
$1.4646 | Buy Now |
Part Details for EFM8UB11F16G-C-QSOP24
EFM8UB11F16G-C-QSOP24 CAD Models
EFM8UB11F16G-C-QSOP24 Part Data Attributes
|
EFM8UB11F16G-C-QSOP24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8UB11F16G-C-QSOP24
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | C8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 24 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2304 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 50 MHz | |
Supply Current-Max | 10.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EFM8UB11F16G-C-QSOP24
This table gives cross-reference parts and alternative options found for EFM8UB11F16G-C-QSOP24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8UB11F16G-C-QSOP24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFM8UB11F16G-C-QSOP24R | Silicon Laboratories Inc | Check for Price | Microcontroller, CMOS, | EFM8UB11F16G-C-QSOP24 vs EFM8UB11F16G-C-QSOP24R |
EFM8UB11F16G-B-QSOP24 | Silicon Laboratories Inc | Check for Price | Microcontroller, CMOS | EFM8UB11F16G-C-QSOP24 vs EFM8UB11F16G-B-QSOP24 |
EFM8UB11F16G-B-QSOP24R | Silicon Laboratories Inc | Check for Price | Microcontroller, CMOS | EFM8UB11F16G-C-QSOP24 vs EFM8UB11F16G-B-QSOP24R |
EFM8UB11F16G-C-QSOP24 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM8UB11F16G is 50 MHz.
-
The EFM8UB11F16G has 16 KB of flash memory.
-
The operating voltage range of the EFM8UB11F16G is 2.7V to 5.5V.
-
Yes, the EFM8UB11F16G has a built-in UART.
-
Yes, the EFM8UB11F16G has several low-power modes, including Idle, Sleep, and Hibernate, to reduce power consumption.