Part Details for EFM8SB10F2G-A-QFN20 by Silicon Laboratories Inc
Results Overview of EFM8SB10F2G-A-QFN20 by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8SB10F2G-A-QFN20 Information
EFM8SB10F2G-A-QFN20 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for EFM8SB10F2G-A-QFN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5856
|
Newark | 8 Bit Microcontroller, Sleepy Bee, Efm8Sb1, 25 Mhz, 2 Kb, 256 Byte, 20, Qfn Rohs Compliant: Yes |Silicon Labs EFM8SB10F2G-A-QFN20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7910 | Buy Now |
DISTI #
336-3170-5-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6117 / $1.1200 | Buy Now |
DISTI #
634-8SB10F2GAQF20
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Sleepy Bee MCU RoHS: Compliant | 13 |
|
$0.5600 | Buy Now |
DISTI #
V36:1790_06533817
|
Arrow Electronics | 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Sleepy Bee MCU RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 18 Weeks Date Code: 2303 | Americas - 116 |
|
$0.5308 / $0.5580 | Buy Now |
DISTI #
83631591
|
Verical | 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Sleepy Bee MCU RoHS: Compliant Min Qty: 116 Package Multiple: 116 Date Code: 2303 | Americas - 116 |
|
$0.5580 | Buy Now |
|
Braemac Americas-Symmetry | 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU Min Qty: 1 | 0 |
|
$0.6000 | Buy Now |
|
Cytech Systems Limited | IC MCU 8BIT 2KB FLASH 20QFN | 300 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1623 |
|
RFQ |
Part Details for EFM8SB10F2G-A-QFN20
EFM8SB10F2G-A-QFN20 CAD Models
EFM8SB10F2G-A-QFN20 Part Data Attributes
|
EFM8SB10F2G-A-QFN20
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8SB10F2G-A-QFN20
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
EFM8SB10F2G-A-QFN20 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM8SB10F2G-A-QFN20 is 50 MHz.
-
The EFM8SB10F2G-A-QFN20 has 2 KB of flash memory.
-
The operating voltage range of the EFM8SB10F2G-A-QFN20 is 1.8 V to 3.6 V.
-
Yes, the EFM8SB10F2G-A-QFN20 has a built-in UART.
-
Yes, the EFM8SB10F2G-A-QFN20 has several low-power modes, including idle mode, sleep mode, and stop mode, to reduce power consumption.