Part Details for EFM8LB12F64E-A-QFN32 by Silicon Laboratories Inc
Results Overview of EFM8LB12F64E-A-QFN32 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8LB12F64E-A-QFN32 Information
EFM8LB12F64E-A-QFN32 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for EFM8LB12F64E-A-QFN32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3451-5-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32QFN Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for EFM8LB12F64E-A-QFN32
EFM8LB12F64E-A-QFN32 CAD Models
EFM8LB12F64E-A-QFN32 Part Data Attributes
|
EFM8LB12F64E-A-QFN32
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8LB12F64E-A-QFN32
Silicon Laboratories Inc
Microcontroller, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |
EFM8LB12F64E-A-QFN32 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EFM8LB12F64E-A-QFN32 is 72 MHz.
-
The clock source for the EFM8LB12F64E-A-QFN32 can be configured using the Clock Control Unit (CCU) registers. The CCU allows selection of the clock source, clock frequency, and clock divider.
-
The maximum current consumption of the EFM8LB12F64E-A-QFN32 is approximately 15 mA at 72 MHz with all peripherals enabled.
-
The EFM8LB12F64E-A-QFN32 can be programmed using the Silicon Laboratories' Simplicity Studio, which provides a comprehensive development environment for the device. The device can also be programmed using third-party development tools such as Keil µVision or IAR Embedded Workbench.
-
The VDD pin on the EFM8LB12F64E-A-QFN32 is the power supply pin for the device. It should be connected to a stable voltage source between 1.8V and 3.6V.