Part Details for EFM8LB12F32E-B-QFN24 by Silicon Laboratories Inc
Results Overview of EFM8LB12F32E-B-QFN24 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8LB12F32E-B-QFN24 Information
EFM8LB12F32E-B-QFN24 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for EFM8LB12F32E-B-QFN24
EFM8LB12F32E-B-QFN24 CAD Models
EFM8LB12F32E-B-QFN24 Part Data Attributes
|
EFM8LB12F32E-B-QFN24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8LB12F32E-B-QFN24
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-11-07 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 3 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.13SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for EFM8LB12F32E-B-QFN24
This table gives cross-reference parts and alternative options found for EFM8LB12F32E-B-QFN24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8LB12F32E-B-QFN24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFM8LB12F32E-B-QFN24R | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8LB12F32E-B-QFN24 vs EFM8LB12F32E-B-QFN24R |
EFM8LB12F32E-B-QFN24 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM8LB12F32E-B-QFN24 is 72 MHz.
-
The EFM8LB12F32E-B-QFN24 has 32 KB of flash memory.
-
The operating voltage range of the EFM8LB12F32E-B-QFN24 is 1.8V to 5.5V.
-
Yes, the EFM8LB12F32E-B-QFN24 has a built-in UART, as well as other serial communication interfaces such as SPI and I2C.
-
Yes, the EFM8LB12F32E-B-QFN24 has several low-power modes, including a 'stop' mode that reduces power consumption to as low as 0.5 μA.