Part Details for EFM8LB11F32ES1-B-QFN24 by Silicon Laboratories Inc
Results Overview of EFM8LB11F32ES1-B-QFN24 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8LB11F32ES1-B-QFN24 Information
EFM8LB11F32ES1-B-QFN24 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8LB11F32ES1-B-QFN24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Braemac Americas-Symmetry | 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU Min Qty: 1 | 0 |
|
$1.2900 | Buy Now |
Part Details for EFM8LB11F32ES1-B-QFN24
EFM8LB11F32ES1-B-QFN24 CAD Models
EFM8LB11F32ES1-B-QFN24 Part Data Attributes
|
EFM8LB11F32ES1-B-QFN24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8LB11F32ES1-B-QFN24
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-02-01 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 3 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.13SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for EFM8LB11F32ES1-B-QFN24
This table gives cross-reference parts and alternative options found for EFM8LB11F32ES1-B-QFN24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8LB11F32ES1-B-QFN24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFM8LB11F32ES1-C-QFN24R | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8LB11F32ES1-B-QFN24 vs EFM8LB11F32ES1-C-QFN24R |
EFM8LB11F32ES1-C-QFN24 | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8LB11F32ES1-B-QFN24 vs EFM8LB11F32ES1-C-QFN24 |
EFM8LB11F32ES1-B-QFN32 | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8LB11F32ES1-B-QFN24 vs EFM8LB11F32ES1-B-QFN32 |
EFM8LB11F32ES1-B-QFN24R | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8LB11F32ES1-B-QFN24 vs EFM8LB11F32ES1-B-QFN24R |
EFM8LB11F32ES1-B-QFN32R | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8LB11F32ES1-B-QFN24 vs EFM8LB11F32ES1-B-QFN32R |
EFM8LB11F32ES1-C-QFN32R | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8LB11F32ES1-B-QFN24 vs EFM8LB11F32ES1-C-QFN32R |
EFM8LB11F32ES1-B-QFN24 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the EFM8LB11F32ES1-B-QFN24 is 1.8V to 3.6V.
-
The clock source for the EFM8LB11F32ES1-B-QFN24 can be configured using the Clock Control Register (CLKSEL). The device can be clocked from an internal oscillator, an external crystal oscillator, or an external clock source.
-
The maximum clock frequency supported by the EFM8LB11F32ES1-B-QFN24 is 50 MHz.
-
The EFM8LB11F32ES1-B-QFN24 can be programmed using the Silicon Laboratories' Simplicity Studio, which provides a comprehensive development environment for the device. The device can also be programmed using a third-party programmer or a custom programming solution.
-
The power consumption of the EFM8LB11F32ES1-B-QFN24 varies depending on the operating mode and clock frequency. In active mode, the device consumes around 10mA at 3.3V and 50MHz. In sleep mode, the device consumes around 10uA at 3.3V.