Part Details for EFM8BB31F16I-B-4QFN24 by Silicon Laboratories Inc
Results Overview of EFM8BB31F16I-B-4QFN24 by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8BB31F16I-B-4QFN24 Information
EFM8BB31F16I-B-4QFN24 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8BB31F16I-B-4QFN24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_22818173
|
Arrow Electronics | 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 91 |
|
Buy Now | |
DISTI #
31315947
|
Verical | 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1724 | Americas - 91 |
|
$0.7714 | Buy Now |
Part Details for EFM8BB31F16I-B-4QFN24
EFM8BB31F16I-B-4QFN24 CAD Models
EFM8BB31F16I-B-4QFN24 Part Data Attributes
|
EFM8BB31F16I-B-4QFN24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB31F16I-B-4QFN24
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-07-28 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 24 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2304 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 50 MHz | |
Supply Current-Max | 14.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EFM8BB31F16I-B-4QFN24
This table gives cross-reference parts and alternative options found for EFM8BB31F16I-B-4QFN24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8BB31F16I-B-4QFN24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFM8BB31F16G-B-QFN24 | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, QFN-24 | EFM8BB31F16I-B-4QFN24 vs EFM8BB31F16G-B-QFN24 |
EFM8BB31F16G-C-QFN24 | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8BB31F16I-B-4QFN24 vs EFM8BB31F16G-C-QFN24 |
EFM8BB31F16G-B-QFN24R | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8BB31F16I-B-4QFN24 vs EFM8BB31F16G-B-QFN24R |
EFM8BB31F16I-C-QFN24 | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8BB31F16I-B-4QFN24 vs EFM8BB31F16I-C-QFN24 |
EFM8BB31F16I-B-QFN24R | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM8BB31F16I-B-4QFN24 vs EFM8BB31F16I-B-QFN24R |
EFM8BB31F16I-B-4QFN24 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EFM8BB31F16I-B-4QFN24 is 50 MHz.
-
The clock source for the EFM8BB31F16I-B-4QFN24 can be configured using the Clock Control Register (CLKSEL). You can choose between the internal oscillator, external crystal oscillator, or external clock source.
-
The maximum current consumption of the EFM8BB31F16I-B-4QFN24 is approximately 15 mA at 50 MHz with all peripherals enabled.
-
The EFM8BB31F16I-B-4QFN24 can be programmed using the Silicon Laboratories' Simplicity Studio software development environment, which provides a range of tools and interfaces for programming and debugging the device.
-
The VDD pin on the EFM8BB31F16I-B-4QFN24 is the power supply pin, which should be connected to a stable voltage source between 1.8V and 3.6V.