Part Details for EFM8BB21F16G-B-QSOP24 by Silicon Laboratories Inc
Results Overview of EFM8BB21F16G-B-QSOP24 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8BB21F16G-B-QSOP24 Information
EFM8BB21F16G-B-QSOP24 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8BB21F16G-B-QSOP24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 536 |
|
RFQ |
Part Details for EFM8BB21F16G-B-QSOP24
EFM8BB21F16G-B-QSOP24 CAD Models
EFM8BB21F16G-B-QSOP24 Part Data Attributes
|
EFM8BB21F16G-B-QSOP24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB21F16G-B-QSOP24
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PDSO24, ROHS COMPLIANT, MO-137AE, QSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
Length | 8.65 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EFM8BB21F16G-B-QSOP24
This table gives cross-reference parts and alternative options found for EFM8BB21F16G-B-QSOP24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8BB21F16G-B-QSOP24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFM8BB21F16G-C-QSOP24 | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PDSO24, QSOP-24 | EFM8BB21F16G-B-QSOP24 vs EFM8BB21F16G-C-QSOP24 |
EFM8BB21F16G-C-QSOP24R | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PDSO24, QSOP-24 | EFM8BB21F16G-B-QSOP24 vs EFM8BB21F16G-C-QSOP24R |
EFM8BB21F16G-B-QSOP24 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EFM8BB21F16G-B-QSOP24 is 25 MHz.
-
The EFM8BB21F16G-B-QSOP24 has 16 KB of flash memory.
-
The minimum operating voltage of the EFM8BB21F16G-B-QSOP24 is 1.8 V.
-
Yes, the EFM8BB21F16G-B-QSOP24 has two built-in UARTs.
-
Yes, the EFM8BB21F16G-B-QSOP24 has several low-power modes, including Sleep, Hibernate, and Stop modes, to reduce power consumption.