Part Details for EFM8BB10F4I-A-QFN20R by Silicon Laboratories Inc
Results Overview of EFM8BB10F4I-A-QFN20R by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM8BB10F4I-A-QFN20R Information
EFM8BB10F4I-A-QFN20R by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM8BB10F4I-A-QFN20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM8BB10F4I-A-QFN20R-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20QFN Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6626 | Buy Now |
DISTI #
634-M8BB10F4IAQFN20R
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Busy Bee MCU RoHS: Compliant | 0 |
|
$0.6040 / $0.6630 | Order Now |
|
Braemac Americas-Symmetry | 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Busy Bee MCU Min Qty: 1 | 0 |
|
$0.5600 | Buy Now |
Part Details for EFM8BB10F4I-A-QFN20R
EFM8BB10F4I-A-QFN20R CAD Models
EFM8BB10F4I-A-QFN20R Part Data Attributes
|
EFM8BB10F4I-A-QFN20R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB10F4I-A-QFN20R
Silicon Laboratories Inc
Microcontroller, CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Speed | 25 MHz | |
Supply Current-Max | 5.25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
EFM8BB10F4I-A-QFN20R Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EFM8BB10F4I-A-QFN20R is 25 MHz.
-
The EFM8BB10F4I-A-QFN20R has 4 KB of flash memory.
-
The minimum operating voltage of the EFM8BB10F4I-A-QFN20R is 1.8 V.
-
Yes, the EFM8BB10F4I-A-QFN20R has one built-in UART.
-
Yes, the EFM8BB10F4I-A-QFN20R has multiple low-power modes, including Sleep, Hibernate, and Stop modes, to reduce power consumption.