Part Details for EFM32WG995F256-BGA120 by Silicon Laboratories Inc
Results Overview of EFM32WG995F256-BGA120 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32WG995F256-BGA120 Information
EFM32WG995F256-BGA120 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32WG995F256-BGA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
914-1107-2-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 120BGA Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | 4 |
|
$14.7000 / $15.7500 | Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$5.8100 | Buy Now |
Part Details for EFM32WG995F256-BGA120
EFM32WG995F256-BGA120 CAD Models
EFM32WG995F256-BGA120 Part Data Attributes
|
EFM32WG995F256-BGA120
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32WG995F256-BGA120
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA120, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, BGA-120
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, BGA-120 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B120 | |
Length | 7 mm | |
Number of I/O Lines | 93 | |
Number of Terminals | 120 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32WG995F256-BGA120
This table gives cross-reference parts and alternative options found for EFM32WG995F256-BGA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32WG995F256-BGA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFM32WG995F256-BGA120T | Silicon Laboratories Inc | $7.3026 | Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS | EFM32WG995F256-BGA120 vs EFM32WG995F256-BGA120T |
EFM32WG995F256-BGA120 Frequently Asked Questions (FAQ)
-
Silicon Laboratories provides a recommended PCB layout guide in their application note AN0043, which includes guidelines for component placement, routing, and thermal management.
-
To optimize power consumption, use the EFM32WG995F256-BGA120's low-power modes, such as Sleep and Deep Sleep, and optimize your code to minimize CPU activity. Additionally, use the device's built-in power management features, such as voltage scaling and clock gating.
-
The EFM32WG995F256-BGA120 has an operating temperature range of -40°C to +85°C, but it can be extended to -40°C to +105°C with some limitations on performance and reliability.
-
To ensure EMC, follow Silicon Laboratories' guidelines for PCB layout, component selection, and shielding. Additionally, use the device's built-in EMC features, such as spread spectrum clocking and electromagnetic interference (EMI) filtering.
-
The recommended crystal oscillator configuration for the EFM32WG995F256-BGA120 is a 32.768 kHz crystal oscillator with a load capacitance of 12-15 pF and a series resistance of 1-2 kΩ.