Part Details for EFM32WG890F64-BGA112T by Silicon Laboratories Inc
Results Overview of EFM32WG890F64-BGA112T by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32WG890F64-BGA112T Information
EFM32WG890F64-BGA112T by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32WG890F64-BGA112T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$4.5100 | Buy Now |
Part Details for EFM32WG890F64-BGA112T
EFM32WG890F64-BGA112T CAD Models
EFM32WG890F64-BGA112T Part Data Attributes
|
EFM32WG890F64-BGA112T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32WG890F64-BGA112T
Silicon Laboratories Inc
Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS, PBGA112
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
JESD-30 Code | S-PBGA-B112 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA112,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for EFM32WG890F64-BGA112T
This table gives cross-reference parts and alternative options found for EFM32WG890F64-BGA112T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32WG890F64-BGA112T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFM32WG890F64-BGA112R | Silicon Laboratories Inc | Check for Price | RISC Microcontroller, | EFM32WG890F64-BGA112T vs EFM32WG890F64-BGA112R |
EFM32WG890F64-B-BGA112T | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM32WG890F64-BGA112T vs EFM32WG890F64-B-BGA112T |
EFM32WG890F64-B-BGA112 | Silicon Laboratories Inc | Check for Price | Microcontroller, | EFM32WG890F64-BGA112T vs EFM32WG890F64-B-BGA112 |