Part Details for EFM32LG290F256G-F-BGA112R by Silicon Laboratories Inc
Results Overview of EFM32LG290F256G-F-BGA112R by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32LG290F256G-F-BGA112R Information
EFM32LG290F256G-F-BGA112R by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32LG290F256G-F-BGA112R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-32L290F256GFBGAR
|
Mouser Electronics | ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB RoHS: Compliant | 0 |
|
$6.9000 | Order Now |
Part Details for EFM32LG290F256G-F-BGA112R
EFM32LG290F256G-F-BGA112R CAD Models
EFM32LG290F256G-F-BGA112R Part Data Attributes
|
EFM32LG290F256G-F-BGA112R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32LG290F256G-F-BGA112R
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-112 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-11-15 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B112 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 90 | |
Number of Terminals | 112 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA112,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32LG290F256G-F-BGA112R
This table gives cross-reference parts and alternative options found for EFM32LG290F256G-F-BGA112R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32LG290F256G-F-BGA112R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFM32LG290F256-BGA112T | Silicon Laboratories Inc | Check for Price | Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PBGA112 | EFM32LG290F256G-F-BGA112R vs EFM32LG290F256-BGA112T |
EFM32LG290F256G-E-BGA112R | Silicon Laboratories Inc | Check for Price | RISC Microcontroller, BGA-112 | EFM32LG290F256G-F-BGA112R vs EFM32LG290F256G-E-BGA112R |
EFM32LG290F256G-F-BGA112R Frequently Asked Questions (FAQ)
-
The EFM32LG290F256G-F-BGA112R can operate from -40°C to 85°C, with a reduced frequency range from -40°C to 105°C.
-
To minimize power consumption, use the built-in Low Energy Mode (LEM) and configure the clock system to use the internal RC oscillator or an external crystal oscillator with a low frequency. Additionally, disable unnecessary peripherals and use the Power Management Unit (PMU) to control power domains.
-
The maximum current consumption of the EFM32LG290F256G-F-BGA112R is approximately 150 mA at 3.3V and 48 MHz, but this can vary depending on the specific configuration and usage of peripherals.
-
The EFM32LG290F256G-F-BGA112R has built-in security features such as a boot loader and cryptographic accelerators. Implement secure boot by using the boot loader to authenticate firmware images, and use cryptographic protocols such as AES and SHA to secure firmware updates.
-
The internal flash memory has a limited number of erase cycles (100,000 typical) and a limited data retention time (20 years typical). It's essential to follow the recommended programming and erasing procedures to ensure the reliability of the flash memory.