Part Details for EFM32LG290F256G-F-BGA112 by Silicon Laboratories Inc
Results Overview of EFM32LG290F256G-F-BGA112 by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32LG290F256G-F-BGA112 Information
EFM32LG290F256G-F-BGA112 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32LG290F256G-F-BGA112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4892
|
Newark | Mcu, 32Bit, 48Mhz, Bga-112 Rohs Compliant: Yes |Silicon Labs EFM32LG290F256G-F-BGA112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6200 / $7.8300 | Buy Now |
DISTI #
336-EFM32LG290F256G-F-BGA112-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 112BGA Min Qty: 840 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5275 | Buy Now |
DISTI #
634-32LG290F256GFBGA
|
Mouser Electronics | ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB RoHS: Compliant | 211 |
|
$7.2200 / $13.1900 | Buy Now |
|
Braemac Americas-Symmetry | ARM Cortex-M3 32-bit 48 MHz 256 kB MCU Min Qty: 1 | 0 |
|
$6.9100 | Buy Now |
Part Details for EFM32LG290F256G-F-BGA112
EFM32LG290F256G-F-BGA112 CAD Models
EFM32LG290F256G-F-BGA112 Part Data Attributes
|
EFM32LG290F256G-F-BGA112
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32LG290F256G-F-BGA112
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-11-15 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B112 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 90 | |
Number of Terminals | 112 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA112,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32LG290F256G-F-BGA112
This table gives cross-reference parts and alternative options found for EFM32LG290F256G-F-BGA112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32LG290F256G-F-BGA112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFM32LG290F256G-E-BGA112R | Silicon Laboratories Inc | Check for Price | RISC Microcontroller, BGA-112 | EFM32LG290F256G-F-BGA112 vs EFM32LG290F256G-E-BGA112R |
EFM32LG290F256G-F-BGA112 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the EFM32LG290F256G-F-BGA112 is 1.85V to 3.8V.
-
The clock source for the EFM32LG290F256G-F-BGA112 can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source, clock frequency, and clock divider.
-
The maximum operating frequency of the EFM32LG290F256G-F-BGA112 is 48 MHz.
-
The EFM32LG290F256G-F-BGA112 can be programmed using the Silicon Laboratories Simplicity Studio, which provides a comprehensive development environment for the EFM32LG290F256G-F-BGA112. The device can also be programmed using other third-party development tools.
-
The power consumption of the EFM32LG290F256G-F-BGA112 varies depending on the operating mode and clock frequency. In active mode, the typical current consumption is around 200 μA/MHz. In sleep mode, the typical current consumption is around 1 μA.