Part Details for EFM32LG280F256-QFP100T by Silicon Laboratories Inc
Results Overview of EFM32LG280F256-QFP100T by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32LG280F256-QFP100T Information
EFM32LG280F256-QFP100T by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for EFM32LG280F256-QFP100T
EFM32LG280F256-QFP100T CAD Models
EFM32LG280F256-QFP100T Part Data Attributes
|
EFM32LG280F256-QFP100T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32LG280F256-QFP100T
Silicon Laboratories Inc
Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
EFM32LG280F256-QFP100T Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EFM32LG280F256-QFP100T is 48 MHz.
-
The clock source for the EFM32LG280F256-QFP100T can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source, clock frequency, and clock divider.
-
The power consumption of the EFM32LG280F256-QFP100T in sleep mode depends on the sleep mode used. In deep sleep mode, the current consumption is typically around 1.4 μA, while in shallow sleep mode, it is around 10 μA.
-
The EFM32LG280F256-QFP100T can be programmed using the Silicon Laboratories Simplicity Studio, which provides a comprehensive development environment for the EFM32LG280F256-QFP100T. The device can also be programmed using other third-party development tools.
-
The EFM32LG280F256-QFP100T has 256 KB of flash memory and 32 KB of RAM.