Part Details for EFM32GG390F1024-BGA112T by Silicon Laboratories Inc
Results Overview of EFM32GG390F1024-BGA112T by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32GG390F1024-BGA112T Information
EFM32GG390F1024-BGA112T by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32GG390F1024-BGA112T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32GG390F1024-BGA112T-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 112BGA Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$8.6000 | Buy Now |
|
Vyrian | Peripheral ICs | 1522 |
|
RFQ |
Part Details for EFM32GG390F1024-BGA112T
EFM32GG390F1024-BGA112T CAD Models
EFM32GG390F1024-BGA112T Part Data Attributes
|
EFM32GG390F1024-BGA112T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG390F1024-BGA112T
Silicon Laboratories Inc
Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PBGA112
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PBGA-B112 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA112,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
EFM32GG390F1024-BGA112T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the EFM32GG390F1024-BGA112T is 1.85V to 3.8V.
-
The clock source for the EFM32GG390F1024-BGA112T can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source, clock frequency, and clock divider settings.
-
The maximum operating frequency of the EFM32GG390F1024-BGA112T is 72 MHz.
-
The EFM32GG390F1024-BGA112T has several low-power modes, including Sleep, Deep Sleep, and Shutdown. These modes can be entered using the Energy Management Unit (EMU) registers. The EMU allows configuration of the power mode, voltage scaling, and wake-up sources.
-
The EFM32GG390F1024-BGA112T has 1024 KB of Flash memory and 128 KB of RAM.