Part Details for EFM32GG280F1024G-E-QFP100R by Silicon Laboratories Inc
Results Overview of EFM32GG280F1024G-E-QFP100R by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32GG280F1024G-E-QFP100R Information
EFM32GG280F1024G-E-QFP100R by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32GG280F1024G-E-QFP100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0152
|
Newark | Mcu, 32 Bit, 1Mb, 48Mhz, Lqfp-100, Product Range:Efm32 Family Efm32Gg Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Silicon Labs EFM32GG280F1024G-E-QFP100R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3741 |
|
$10.8900 / $13.7300 | Buy Now |
DISTI #
336-3877-1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6113 In Stock |
|
$10.1375 / $16.1800 | Buy Now |
DISTI #
634-32GG280F1024-E-T
|
Mouser Electronics | ARM Microcontrollers - MCU 1024k Flash, 128k RAM, AES RoHS: Compliant | 127 |
|
$10.1300 / $16.1800 | Buy Now |
DISTI #
87063068
|
Verical | ARM Cortex-M3 32-bit 48 MHz 1024 kB AES MCU RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 626 |
|
$16.1544 / $18.9137 | Buy Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | In Stock |
|
$10.9500 | Buy Now |
|
Vyrian | Peripheral ICs | 2211 |
|
RFQ |
Part Details for EFM32GG280F1024G-E-QFP100R
EFM32GG280F1024G-E-QFP100R CAD Models
EFM32GG280F1024G-E-QFP100R Part Data Attributes
|
EFM32GG280F1024G-E-QFP100R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG280F1024G-E-QFP100R
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-18 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Boundary Scan | NO | |
CPU Family | EFM32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
EFM32GG280F1024G-E-QFP100R Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM32GG280F1024G is 48 MHz.
-
The EFM32GG280F1024G consumes approximately 1.4 μA/MHz in sleep mode.
-
The EFM32GG280F1024G has 1024 KB of flash memory and 128 KB of RAM.
-
No, the EFM32GG280F1024G does not have built-in USB support. However, it does have a USB interface that can be implemented using the microcontroller's GPIO pins and a USB transceiver chip.
-
The EFM32GG280F1024G has an operating temperature range of -40°C to 85°C.