Part Details for EFM32GG280F1024G-E-QFP100 by Silicon Laboratories Inc
Results Overview of EFM32GG280F1024G-E-QFP100 by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32GG280F1024G-E-QFP100 Information
EFM32GG280F1024G-E-QFP100 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM3HNFDADFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-QFP100-1420-0.65-001 | |
TMPM3HNFZADFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-QFP100-1420-0.65-001 | |
TMPM3HNFYADFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-QFP100-1420-0.65-001 |
Price & Stock for EFM32GG280F1024G-E-QFP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9415
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-100, Product Range:Efm32 Family Efm32Gg Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:1Mb, Ram Memory Size:128Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Silicon Labs EFM32GG280F1024G-E-QFP100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.8700 / $17.1900 | Buy Now |
DISTI #
EFM32GG280F1024G-E-QFP100-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
423 In Stock |
|
$11.8771 / $17.2000 | Buy Now |
DISTI #
634-32GG280F1024-E
|
Mouser Electronics | ARM Microcontrollers - MCU 1024k Flash, 128k RAM, AES RoHS: Compliant | 213 |
|
$11.8200 / $17.1900 | Buy Now |
DISTI #
V79:2366_24019276
|
Arrow Electronics | ARM Cortex-M3 32-bit 48 MHz 1024 kB AES MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 40 |
|
$5.9890 | Buy Now |
DISTI #
35869780
|
Verical | ARM Cortex-M3 32-bit 48 MHz 1024 kB AES MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 40 |
|
$5.9890 | Buy Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$10.9500 | Buy Now |
|
Vyrian | Peripheral ICs | 64 |
|
RFQ |
Part Details for EFM32GG280F1024G-E-QFP100
EFM32GG280F1024G-E-QFP100 CAD Models
EFM32GG280F1024G-E-QFP100 Part Data Attributes
|
EFM32GG280F1024G-E-QFP100
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG280F1024G-E-QFP100
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-18 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Boundary Scan | NO | |
CPU Family | EFM32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
EFM32GG280F1024G-E-QFP100 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the EFM32GG280F1024G-E-QFP100 is 72 MHz.
-
The EFM32GG280F1024G-E-QFP100 consumes approximately 1.4 μA/MHz in sleep mode.
-
Yes, the EFM32GG280F1024G-E-QFP100 has built-in USB 2.0 full-speed device and host support.
-
The EFM32GG280F1024G-E-QFP100 has 1024 KB of flash memory and 128 KB of RAM.
-
No, the EFM32GG280F1024G-E-QFP100 is designed to operate at 1.8V to 3.8V, but not 5V.