Part Details for EF2-5NU by NEC Electronics Group
Results Overview of EF2-5NU by NEC Electronics Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EF2-5NU Information
EF2-5NU by NEC Electronics Group is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for EF2-5NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9209
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 1A, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Ef2 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Carry Current:2A Rohs Compliant: Yes |NEC EF2-5NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7800 / $3.8800 | Buy Now |
DISTI #
66297896
|
Verical | EF2-5NU Min Qty: 5 Package Multiple: 5 Date Code: 2250 | Americas - 815 |
|
$3.4320 / $20.8780 | Buy Now |
|
Bristol Electronics | 212 |
|
RFQ |