-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 5353, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEVFK1K680Q by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6939
|
Newark | Cap, 68Μf, 80V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:68Μf, Voltage Rating:80V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEVFK1K680Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35 |
|
$0.7720 / $1.4500 | Buy Now |
DISTI #
49W7702
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 80V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:68Μf, Voltage(Dc):80V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series Rohs Compliant: Yes |Panasonic EEVFK1K680Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5530 / $0.7190 | Buy Now |
DISTI #
80564408
|
Verical | Cap Aluminum Lytic 68uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 2000 |
|
$0.6123 / $0.7128 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 80V, 20% +TOL, 20% -TOL, 68UF, SURFACE MOUNT, 5353 | 19 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 80V, 20% +TOL, 20% -TOL, 68UF, SURFACE MOUNT, 5353 (Also Known As: EEV-FK1K680Q) | 19 |
|
$1.5000 / $2.4000 | Buy Now |
DISTI #
EEVFK1K680Q
|
TME | Capacitor: electrolytic, low ESR, SMD, 68uF, 80VDC, Ø12.5x13.5mm Min Qty: 200 | 0 |
|
$0.7700 | RFQ |
DISTI #
EEVFK1K680Q
|
Avnet Abacus | Aluminum Electrolytic Capacitor 68 uF 80 V 20 5000 hours 105C Radial Can SMD - Tape and Reel (Alt: EEVFK1K680Q) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK1K680Q
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1K680Q
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 5353, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0544 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 375 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 13.5 mm |
The recommended land pattern for EEVFK1K680Q is a rectangular pad with a size of 5.5mm x 7.5mm, with a 1.5mm x 3.5mm thermal pad in the center. The pad should be solder-mask-defined and have a non-solder-mask-defined area of 0.5mm around the perimeter.
EEVFK1K680Q has a high power dissipation rating, so proper thermal management is crucial. Ensure good airflow around the component, and consider using a heat sink or thermal interface material to reduce thermal resistance. The thermal pad on the bottom of the component should be connected to a solid copper plane on the PCB to facilitate heat dissipation.
The derating curve for EEVFK1K680Q is not explicitly provided in the datasheet, but it can be estimated based on the component's power rating and thermal characteristics. As a general guideline, the component's power rating should be derated by 1-2% per degree Celsius above the maximum operating temperature of 125°C.
EEVFK1K680Q is designed to withstand moderate vibration levels, but it's essential to ensure that the component is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels. Additional mechanical support or potting may be necessary in extreme vibration environments.
To troubleshoot EEVFK1K680Q failures, start by checking the component's operating conditions, such as voltage, current, and temperature. Verify that the component is properly soldered and that there are no signs of physical damage or contamination. Use a thermal imaging camera to check for hotspots, and perform electrical tests to identify any anomalies in the component's behavior.