-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 7575, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEVFK1K471M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6862
|
Newark | Cap, Alu Elec, 470Uf, 80Vdc, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Voltage Rating:80V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEVFK1K471M RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1 Container: Reel | 875 |
|
$1.2400 / $1.3400 | Buy Now |
DISTI #
62W8267
|
Newark | Capacitor, Alu Elec, 470Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):80V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEVFK1K471M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 829 |
|
$1.4600 / $1.7000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 80V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 7575 | 200 |
|
$1.1866 / $2.3732 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 80V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 7575 (Also Known As: EEV-FK1K471M) | 200 |
|
$1.1866 / $2.3732 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 80V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 7575 | 156 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 80V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 7575 (Also Known As: EEV-FK1K471M) | 156 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 80V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 7575 (Also Known As: EEV-FK1K471M) | 64 |
|
$0.8900 / $1.4833 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 80V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 7575 | 64 |
|
$0.8900 / $1.4833 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 80V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 7575 (Also Known As: EEV-FK1K471M) | 47 |
|
$1.3475 / $2.1560 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 80V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 7575 | 47 |
|
$1.3475 / $2.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK1K471M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1K471M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 7575, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.376 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 687.75 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |
The recommended soldering temperature for EEVFK1K471M is 260°C (500°F) for 3 seconds or less.
Yes, the EEVFK1K471M capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The ESR of the EEVFK1K471M capacitor is approximately 0.015 ohms at 100 kHz.
Yes, the EEVFK1K471M capacitor is suitable for high-frequency applications up to 1 GHz due to its low ESR and high resonance frequency.
The EEVFK1K471M capacitor is designed to operate in high-temperature environments up to 125°C (257°F) with minimal degradation in performance.